
TPSA334K035R6000 | |
|---|---|
DigiKey Part Number | 478-TPSA334K035R6000TR-ND - Tape & Reel (TR) 478-TPSA334K035R6000CT-ND - Cut Tape (CT) 478-TPSA334K035R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA334K035R6000 |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.38100 | $119.05 |
| 100 | $2.14500 | $214.50 |
| 500 | $1.74756 | $873.78 |
| 1,000 | $1.62473 | $1,624.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52369 | $3,047.38 |
| 4,000 | $1.44051 | $5,762.04 |
| 6,000 | $1.39885 | $8,393.10 |
| 10,000 | $1.35268 | $13,526.80 |
| 14,000 | $1.32569 | $18,559.66 |
| 20,000 | $1.29972 | $25,994.40 |

