
TPSA226K010R0900 | |
---|---|
DigiKey Part Number | 478-11579-2-ND - Tape & Reel (TR) 478-11579-1-ND - Cut Tape (CT) 478-11579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226K010R0900 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52900 | $25.29 |
50 | $1.89680 | $94.84 |
100 | $1.70210 | $170.21 |
500 | $1.37354 | $686.77 |
1,000 | $1.27205 | $1,272.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.21236 | $2,424.72 |
4,000 | $1.14230 | $4,569.20 |
6,000 | $1.10720 | $6,643.20 |
10,000 | $1.06833 | $10,683.30 |
14,000 | $1.04559 | $14,638.26 |
20,000 | $1.02372 | $20,474.40 |
24,000 | $1.01337 | $24,320.88 |
48,000 | $0.97847 | $46,966.56 |
50,000 | $0.97662 | $48,831.00 |