
TPSA225K020R3000 | |
---|---|
DigiKey Part Number | 478-2400-2-ND - Tape & Reel (TR) 478-2400-1-ND - Cut Tape (CT) 478-2400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K020R3000 |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K020R3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.27600 | $32.76 |
50 | $2.49120 | $124.56 |
100 | $2.24980 | $224.98 |
500 | $1.84042 | $920.21 |
1,000 | $1.71405 | $1,714.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64220 | $3,284.40 |
4,000 | $1.55490 | $6,219.60 |
6,000 | $1.51117 | $9,067.02 |
10,000 | $1.46270 | $14,627.00 |
14,000 | $1.43437 | $20,081.18 |
20,000 | $1.40711 | $28,142.20 |
24,000 | $1.39419 | $33,460.56 |
48,000 | $1.35069 | $64,833.12 |
50,000 | $1.34838 | $67,419.00 |