
TPSA225K016R1800 | |
|---|---|
DigiKey Part Number | 478-2394-2-ND - Tape & Reel (TR) 478-2394-1-ND - Cut Tape (CT) 478-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K016R1800 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K016R1800 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33000 | $33.30 |
| 50 | $2.52720 | $126.36 |
| 100 | $2.27980 | $227.98 |
| 500 | $1.86266 | $931.33 |
| 1,000 | $1.73383 | $1,733.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.62782 | $3,255.64 |
| 4,000 | $1.54057 | $6,162.28 |
| 6,000 | $1.49686 | $8,981.16 |
| 10,000 | $1.44843 | $14,484.30 |
| 14,000 | $1.42011 | $19,881.54 |
| 20,000 | $1.39287 | $27,857.40 |

