
TPSA156K010R1000 | |
|---|---|
DigiKey Part Number | 478-1752-2-ND - Tape & Reel (TR) 478-1752-1-ND - Cut Tape (CT) 478-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA156K010R1000 |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.56800 | $78.40 |
| 100 | $1.40160 | $140.16 |
| 500 | $1.12032 | $560.16 |
| 1,000 | $1.03360 | $1,033.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98143 | $1,962.86 |
| 4,000 | $0.92150 | $3,686.00 |
| 6,000 | $0.89149 | $5,348.94 |
| 10,000 | $0.85824 | $8,582.40 |
| 14,000 | $0.83881 | $11,743.34 |
| 20,000 | $0.82012 | $16,402.40 |
| 24,000 | $0.81125 | $19,470.00 |
| 48,000 | $0.78142 | $37,508.16 |
| 50,000 | $0.77984 | $38,992.00 |

