15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA156K006R1500

DigiKey Part Number
478-TPSA156K006R1500TR-ND - Tape & Reel (TR)
478-TPSA156K006R1500CT-ND - Cut Tape (CT)
478-TPSA156K006R1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA156K006R1500
Description
CAP TANT 15UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$4.13600$41.36
50$3.31080$165.54
100$2.83750$283.75
500$2.24668$1,123.34
1,000$1.89196$1,891.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.98823$3,976.46
4,000$1.88825$7,553.00
6,000$1.83814$11,028.84
10,000$1.78262$17,826.20
14,000$1.75016$24,502.24
20,000$1.71894$34,378.80
24,000$1.70414$40,899.36
48,000$1.65429$79,405.92
Manufacturers Standard Package