


TPSA154K050R9000 | |
---|---|
DigiKey Part Number | 478-TPSA154K050R9000TR-ND - Tape & Reel (TR) 478-TPSA154K050R9000CT-ND - Cut Tape (CT) 478-TPSA154K050R9000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA154K050R9000 |
Description | CAP TANT 0.15UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA154K050R9000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.22900 | $42.29 |
50 | $3.25320 | $162.66 |
100 | $2.95430 | $295.43 |
500 | $2.44868 | $1,224.34 |
1,000 | $2.29235 | $2,292.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.20708 | $4,414.16 |
4,000 | $2.09908 | $8,396.32 |
6,000 | $2.04501 | $12,270.06 |
10,000 | $1.98507 | $19,850.70 |
14,000 | $1.95001 | $27,300.14 |
20,000 | $1.91629 | $38,325.80 |
24,000 | $1.90031 | $45,607.44 |