TPSA106M016S1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.33162
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.05620
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.45487
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.78944

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.27594
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA106M016S1000

DigiKey Part Number
478-TPSA106M016S1000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA106M016S1000
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$4.79134$38,330.72
Manufacturers Standard Package