
TPSA106M010R0900 | |
---|---|
DigiKey Part Number | 478-9034-2-ND - Tape & Reel (TR) 478-9034-1-ND - Cut Tape (CT) 478-9034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106M010R0900 |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94000 | $29.40 |
50 | $2.22180 | $111.09 |
100 | $2.00100 | $200.10 |
500 | $1.62792 | $813.96 |
1,000 | $1.51263 | $1,512.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.44616 | $2,892.32 |
4,000 | $1.36652 | $5,466.08 |
6,000 | $1.32662 | $7,959.72 |
10,000 | $1.28243 | $12,824.30 |
14,000 | $1.25658 | $17,592.12 |
20,000 | $1.23173 | $24,634.60 |
24,000 | $1.21994 | $29,278.56 |
48,000 | $1.18026 | $56,652.48 |
50,000 | $1.17816 | $58,908.00 |