10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA106M010R0900

DigiKey Part Number
478-9034-2-ND - Tape & Reel (TR)
478-9034-1-ND - Cut Tape (CT)
478-9034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA106M010R0900
Description
CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,349
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.88600$28.86
50$2.17380$108.69
100$1.95430$195.43
500$1.58478$792.39
1,000$1.47066$1,470.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.37673$2,753.46
4,000$1.29945$5,197.80
6,000$1.26075$7,564.50
10,000$1.21786$12,178.60
14,000$1.19278$16,698.92
20,000$1.16866$23,373.20
Manufacturers Standard Package