10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA106K010R1800

DigiKey Part Number
478-3317-2-ND - Tape & Reel (TR)
478-3317-1-ND - Cut Tape (CT)
478-3317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA106K010R1800
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA106K010R1800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494A106K010ATKEMET84,698399-8431-1-ND$7.65000Direct
T495A106K010ATE1K8KEMET4,197399-5179-1-ND$13.32000Direct
T491A106K010ATKEMET707,747399-3684-1-ND$4.03000Similar
T491A106K010AT7280KEMET6,701399-8268-1-ND$4.03000Similar
In-Stock: 44,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.42600$54.26
50$4.22580$211.29
100$3.85420$385.42
500$3.22842$1,614.21
1,000$3.03488$3,034.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.87555$5,751.10
4,000$2.74440$10,977.60
6,000$2.67869$16,072.14
10,000$2.60587$26,058.70
14,000$2.56328$35,885.92
20,000$2.52232$50,446.40
Manufacturers Standard Package