680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME687K006R0018

DigiKey Part Number
478-3297-2-ND - Tape & Reel (TR)
478-3297-1-ND - Cut Tape (CT)
478-3297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME687K006R0018
Description
CAP TANT 680UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.71000$51.71
10$37.90900$379.09
50$32.41240$1,620.62
100$30.71060$3,071.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$28.15638$11,262.55
800$27.20659$21,765.27
1,200$26.73057$32,076.68
2,000$26.20303$52,406.06
2,800$25.89441$72,504.35
Manufacturers Standard Package