
TPME687K004R0018 | |
|---|---|
DigiKey Part Number | 478-3294-2-ND - Tape & Reel (TR) 478-3294-1-ND - Cut Tape (CT) 478-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687K004R0018 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.96000 | $59.96 |
| 10 | $44.57000 | $445.70 |
| 50 | $38.43460 | $1,921.73 |
| 100 | $36.53620 | $3,653.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $34.36095 | $13,744.38 |
| 800 | $33.27995 | $26,623.96 |
| 1,200 | $32.73843 | $39,286.12 |
| 2,000 | $32.13784 | $64,275.68 |

