
TPME477M006R0030 | |
|---|---|
DigiKey Part Number | 478-1813-2-ND - Tape & Reel (TR) 478-1813-1-ND - Cut Tape (CT) 478-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477M006R0030 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.08000 | $39.08 |
| 10 | $28.17100 | $281.71 |
| 50 | $23.82280 | $1,191.14 |
| 100 | $22.47910 | $2,247.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.87108 | $8,348.43 |
| 800 | $20.10591 | $16,084.73 |
| 1,200 | $19.72263 | $23,667.16 |
| 2,000 | $19.29763 | $38,595.26 |
| 2,800 | $19.04914 | $53,337.59 |
| 4,000 | $18.81001 | $75,240.04 |

