
TPME337M010R0023 | |
|---|---|
DigiKey Part Number | 478-3629-2-ND - Tape & Reel (TR) 478-3629-1-ND - Cut Tape (CT) 478-3629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME337M010R0023 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.68000 | $47.68 |
| 10 | $34.74400 | $347.44 |
| 50 | $29.59580 | $1,479.79 |
| 100 | $28.00240 | $2,800.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $25.60998 | $10,243.99 |
| 800 | $24.72071 | $19,776.57 |
| 1,200 | $24.27501 | $29,130.01 |
| 2,000 | $23.78094 | $47,561.88 |
| 2,800 | $23.49203 | $65,777.68 |

