
TPME227K016R0025 | |
---|---|
DigiKey Part Number | 478-3302-2-ND - Tape & Reel (TR) 478-3302-1-ND - Cut Tape (CT) 478-3302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME227K016R0025 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.79000 | $41.79 |
10 | $30.23300 | $302.33 |
50 | $25.63960 | $1,281.98 |
100 | $24.22000 | $2,422.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $22.52955 | $9,011.82 |
800 | $21.72118 | $17,376.94 |
1,200 | $21.31603 | $25,579.24 |
2,000 | $20.86703 | $41,734.06 |
2,800 | $20.60436 | $57,692.21 |
4,000 | $20.35164 | $81,406.56 |