
TPME158K002R0015 | |
---|---|
DigiKey Part Number | 478-3293-2-ND - Tape & Reel (TR) 478-3293-1-ND - Cut Tape (CT) 478-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME158K002R0015 |
Description | CAP TANT 1500UF 10% 2.5V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.35000 | $60.35 |
10 | $44.85700 | $448.57 |
50 | $38.68200 | $1,934.10 |
100 | $36.77130 | $3,677.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $34.58208 | $13,832.83 |
800 | $33.49410 | $26,795.28 |
1,200 | $32.94910 | $39,538.92 |
2,000 | $32.34465 | $64,689.30 |