
TPME157K020R0035 | |
|---|---|
DigiKey Part Number | 478-5253-2-ND - Tape & Reel (TR) 478-5253-1-ND - Cut Tape (CT) 478-5253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME157K020R0035 |
Description | CAP TANT 150UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $28.08500 | $280.85 |
| 50 | $23.69600 | $1,184.80 |
| 100 | $22.34030 | $2,234.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.30485 | $8,121.94 |
| 800 | $19.54816 | $15,638.53 |
| 1,200 | $19.16904 | $23,002.85 |
| 2,000 | $18.74864 | $37,497.28 |
| 2,800 | $18.50284 | $51,807.95 |
| 4,000 | $18.26639 | $73,065.56 |

