
TPME157K016R0040 | |
|---|---|
DigiKey Part Number | 478-3301-2-ND - Tape & Reel (TR) 478-3301-1-ND - Cut Tape (CT) 478-3301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME157K016R0040 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| 10 | $36.36400 | $363.64 |
| 50 | $31.03620 | $1,551.81 |
| 100 | $29.38690 | $2,938.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $26.91143 | $10,764.57 |
| 800 | $25.99073 | $20,792.58 |
| 1,200 | $25.52940 | $30,635.28 |
| 2,000 | $25.01815 | $50,036.30 |
| 2,800 | $24.71903 | $69,213.28 |

