
TPME157K016R0030 | |
|---|---|
DigiKey Part Number | 478-3631-2-ND - Tape & Reel (TR) 478-3631-1-ND - Cut Tape (CT) 478-3631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME157K016R0030 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| 10 | $37.75300 | $377.53 |
| 50 | $32.27260 | $1,613.63 |
| 100 | $30.57580 | $3,057.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $28.02955 | $11,211.82 |
| 800 | $27.08275 | $21,666.20 |
| 1,200 | $26.60827 | $31,929.92 |
| 2,000 | $26.08242 | $52,164.84 |
| 2,800 | $25.77473 | $72,169.24 |

