
TPME107M020R0035 | |
---|---|
DigiKey Part Number | 478-3636-2-ND - Tape & Reel (TR) 478-3636-1-ND - Cut Tape (CT) 478-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME107M020R0035 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.13000 | $47.13 |
10 | $34.43700 | $344.37 |
50 | $29.37080 | $1,468.54 |
100 | $27.80410 | $2,780.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $25.96133 | $10,384.53 |
800 | $25.06911 | $20,055.29 |
1,200 | $24.62198 | $29,546.38 |
2,000 | $24.12638 | $48,252.76 |
2,800 | $23.83665 | $66,742.62 |