680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD687M004H0025

DigiKey Part Number
478-TPMD687M004H0025TR-ND - Tape & Reel (TR)
478-TPMD687M004H0025CT-ND - Cut Tape (CT)
478-TPMD687M004H0025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMD687M004H0025
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.32000$68.32
10$51.12100$511.21
50$44.24480$2,212.24
100$42.11710$4,211.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$38.51576$19,257.88
1,000$37.39985$37,399.85
1,500$36.84087$55,261.31
Manufacturers Standard Package