
TPMD476K025R0055 | |
|---|---|
DigiKey Part Number | 478-5985-2-ND - Tape & Reel (TR) 478-5985-1-ND - Cut Tape (CT) 478-5985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD476K025R0055 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPMD476K025R0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.81000 | $44.81 |
| 10 | $32.50800 | $325.08 |
| 50 | $27.60780 | $1,380.39 |
| 100 | $26.09260 | $2,609.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.52780 | $11,763.90 |
| 1,000 | $22.73335 | $22,733.35 |
| 1,500 | $22.33524 | $33,502.86 |
| 2,500 | $21.89392 | $54,734.80 |
| 3,500 | $21.63577 | $75,725.20 |

