Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD108K004R0025

DigiKey Part Number
478-4951-2-ND - Tape & Reel (TR)
478-4951-1-ND - Cut Tape (CT)
478-4951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMD108K004R0025
Description
CAP TANT 1000UF 10% 4V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPMD108K004R0025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.03000$43.03
10$31.21800$312.18
50$26.51160$1,325.58
100$25.05670$2,505.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.04598$11,522.99
1,000$22.26774$22,267.74
1,500$21.87777$32,816.66
2,500$21.44546$53,613.65
3,500$21.19271$74,174.49
Manufacturers Standard Package