
TPCR226K006R1500 | |
---|---|
DigiKey Part Number | 478-4962-2-ND - Tape & Reel (TR) 478-4962-1-ND - Cut Tape (CT) 478-4962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR226K006R1500 |
Description | CAP TANT 22UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR226K006R1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $19.64900 | $196.49 |
50 | $16.34320 | $817.16 |
100 | $15.32090 | $1,532.09 |
500 | $13.59166 | $6,795.83 |
1,000 | $13.56786 | $13,567.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.08485 | $27,712.12 |