
TPCH106K010R2500 | |
---|---|
DigiKey Part Number | 478-5690-2-ND - Tape & Reel (TR) 478-5690-1-ND - Cut Tape (CT) 478-5690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCH106K010R2500 |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCH106K010R2500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
10 | $23.00700 | $230.07 |
50 | $19.27460 | $963.73 |
100 | $18.12090 | $1,812.09 |
500 | $16.37602 | $8,188.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $15.02367 | $52,582.84 |