Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLJY687M006R0150 | |
|---|---|
DigiKey Part Number | 478-TLJY687M006R0150TR-ND - Tape & Reel (TR) 478-TLJY687M006R0150CT-ND - Cut Tape (CT) 478-TLJY687M006R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJY687M006R0150 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJY687M006R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.55000 | $32.55 |
| 10 | $23.13800 | $231.38 |
| 50 | $19.39920 | $969.96 |
| 100 | $18.24160 | $1,824.16 |
| 500 | $16.51068 | $8,255.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.99090 | $15,990.90 |
| 2,000 | $15.48157 | $30,963.14 |
| 3,000 | $15.22634 | $45,679.02 |
| 5,000 | $14.94329 | $74,716.45 |





