150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJW157M010R0200

DigiKey Part Number
478-TLJW157M010R0200TR-ND - Tape & Reel (TR)
478-TLJW157M010R0200CT-ND - Cut Tape (CT)
478-TLJW157M010R0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJW157M010R0200
Description
CAP TANT 150UF 20% 10V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJW157M010R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.10000$11.10
10$7.28400$72.84
50$5.75500$287.75
100$5.28400$528.40
500$4.48844$2,244.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.67016$3,670.16
2,000$3.48752$6,975.04
3,000$3.39606$10,188.18
5,000$3.29465$16,473.25
7,000$3.23537$22,647.59
10,000$3.17833$31,783.30
Manufacturers Standard Package