
TLJW157M010R0200 | |
|---|---|
DigiKey Part Number | 478-TLJW157M010R0200TR-ND - Tape & Reel (TR) 478-TLJW157M010R0200CT-ND - Cut Tape (CT) 478-TLJW157M010R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJW157M010R0200 |
Description | CAP TANT 150UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJW157M010R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.28400 | $72.84 |
| 50 | $5.75500 | $287.75 |
| 100 | $5.28400 | $528.40 |
| 500 | $4.48844 | $2,244.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.67016 | $3,670.16 |
| 2,000 | $3.48752 | $6,975.04 |
| 3,000 | $3.39606 | $10,188.18 |
| 5,000 | $3.29465 | $16,473.25 |
| 7,000 | $3.23537 | $22,647.59 |
| 10,000 | $3.17833 | $31,783.30 |

