
TLJR106M010R3000 | |
---|---|
DigiKey Part Number | 478-3346-2-ND - Tape & Reel (TR) 478-3346-1-ND - Cut Tape (CT) 478-3346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR106M010R3000 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR106M010R3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.88200 | $28.82 |
50 | $2.17420 | $108.71 |
100 | $1.95670 | $195.67 |
500 | $1.59014 | $795.07 |
1,000 | $1.47683 | $1,476.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.38444 | $3,461.10 |
5,000 | $1.31095 | $6,554.75 |
7,500 | $1.27415 | $9,556.12 |
12,500 | $1.23336 | $15,417.00 |
17,500 | $1.20951 | $21,166.43 |
25,000 | $1.18657 | $29,664.25 |
30,000 | $1.17569 | $35,270.70 |
60,000 | $1.13907 | $68,344.20 |
62,500 | $1.13713 | $71,070.62 |