Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJK336M010R1500

DigiKey Part Number
478-TLJK336M010R1500TR-ND - Tape & Reel (TR)
478-TLJK336M010R1500CT-ND - Cut Tape (CT)
478-TLJK336M010R1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJK336M010R1500
Description
CAP TANT 33UF 20% 10V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJK336M010R1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.62000$19.62
10$13.43300$134.33
50$10.97480$548.74
100$10.21370$1,021.37
500$8.92782$4,463.91
1,000$8.57409$8,574.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.19833$24,594.99
6,000$7.95248$47,714.88
9,000$7.82924$70,463.16
Manufacturers Standard Package