Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD685K035RJN

DigiKey Part Number
478-THJD685K035RJNTR-ND - Tape & Reel (TR)
478-THJD685K035RJNCT-ND - Cut Tape (CT)
478-THJD685K035RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD685K035RJN
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,604
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.96000$13.96
10$9.32800$93.28
50$7.48520$374.26
100$6.91530$691.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.07040$3,035.20
1,000$5.76634$5,766.34
1,500$5.61391$8,420.86
2,500$5.44508$13,612.70
3,500$5.34637$18,712.30
5,000$5.25139$26,256.95
6,000$5.20635$31,238.10
12,000$5.05477$60,657.24
12,500$5.04672$63,084.00
Manufacturers Standard Package