Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD475K050RJN

DigiKey Part Number
478-THJD475K050RJNTR-ND - Tape & Reel (TR)
478-THJD475K050RJNCT-ND - Cut Tape (CT)
478-THJD475K050RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD475K050RJN
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJD475K050RJN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.09000$33.09
10$23.55700$235.57
50$19.75740$987.87
100$18.58310$1,858.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.92698$8,463.49
1,000$16.29900$16,299.00
1,500$15.98435$23,976.52
2,500$15.63558$39,088.95
3,500$15.43159$54,010.57
5,000$15.23543$76,177.15
Manufacturers Standard Package