
THJD226K025RJN | |
|---|---|
DigiKey Part Number | 478-9004-2-ND - Tape & Reel (TR) 478-9004-1-ND - Cut Tape (CT) 478-9004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD226K025RJN |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $17.16600 | $171.66 |
| 50 | $14.15740 | $707.87 |
| 100 | $13.22920 | $1,322.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.65792 | $5,828.96 |
| 1,000 | $11.17146 | $11,171.46 |
| 1,500 | $10.92775 | $16,391.62 |
| 2,500 | $10.65750 | $26,643.75 |
| 3,500 | $10.49956 | $36,748.46 |
| 5,000 | $10.34758 | $51,737.90 |

