
THJC226K016RJN | |
|---|---|
DigiKey Part Number | 478-5706-2-ND - Tape & Reel (TR) 478-5706-1-ND - Cut Tape (CT) 478-5706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC226K016RJN |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJC226K016RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.76600 | $67.66 |
| 50 | $5.32420 | $266.21 |
| 100 | $4.88110 | $488.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.13212 | $2,066.06 |
| 1,000 | $3.90044 | $3,900.44 |
| 1,500 | $3.78435 | $5,676.52 |
| 2,500 | $3.65574 | $9,139.35 |
| 3,500 | $3.58051 | $12,531.78 |
| 5,000 | $3.50818 | $17,540.90 |

