
THJC106M025RJN | |
|---|---|
DigiKey Part Number | 478-THJC106M025RJNTR-ND - Tape & Reel (TR) 478-THJC106M025RJNCT-ND - Cut Tape (CT) 478-THJC106M025RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC106M025RJN |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.67600 | $66.76 |
| 50 | $5.25360 | $262.68 |
| 100 | $4.81450 | $481.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.07294 | $2,036.47 |
| 1,000 | $3.84363 | $3,843.63 |
| 1,500 | $3.72878 | $5,593.17 |
| 2,500 | $3.60148 | $9,003.70 |
| 3,500 | $3.52707 | $12,344.75 |
| 5,000 | $3.45550 | $17,277.50 |

