
THJB226K010RJN | |
---|---|
DigiKey Part Number | 478-THJB226K010RJNTR-ND - Tape & Reel (TR) 478-THJB226K010RJNCT-ND - Cut Tape (CT) 478-THJB226K010RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB226K010RJN |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.91200 | $59.12 |
50 | $4.63420 | $231.71 |
100 | $4.23930 | $423.93 |
500 | $3.57228 | $1,786.14 |
1,000 | $3.36618 | $3,366.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.26039 | $6,520.78 |
4,000 | $3.11786 | $12,471.44 |
6,000 | $3.04649 | $18,278.94 |
10,000 | $2.96734 | $29,673.40 |
14,000 | $2.92107 | $40,894.98 |
20,000 | $2.87655 | $57,531.00 |
24,000 | $2.85546 | $68,531.04 |