Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD107K016R0060V

DigiKey Part Number
478-TPSD107K016R0060VTR-ND - Tape & Reel (TR)
478-TPSD107K016R0060VCT-ND - Cut Tape (CT)
478-TPSD107K016R0060VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K016R0060V
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.25000$28.25
10$22.81000$228.10
50$19.61280$980.64
100$17.78830$1,778.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.09992$7,049.96
1,000$13.54725$13,547.25
1,500$13.27035$19,905.53
2,500$12.96340$32,408.50
3,500$12.78394$44,743.79
5,000$12.61124$63,056.20
6,000$12.52943$75,176.58
Manufacturers Standard Package