
THJA475K016RJN | |
---|---|
DigiKey Part Number | 478-THJA475K016RJNTR-ND - Tape & Reel (TR) 478-THJA475K016RJNCT-ND - Cut Tape (CT) 478-THJA475K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA475K016RJN |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJA475K016RJN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.82500 | $78.25 |
50 | $6.21900 | $310.95 |
100 | $5.72390 | $572.39 |
500 | $4.88736 | $2,443.68 |
1,000 | $4.62854 | $4,628.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.50382 | $9,007.64 |
4,000 | $4.32488 | $17,299.52 |
6,000 | $4.23525 | $25,411.50 |
10,000 | $4.13587 | $41,358.70 |
14,000 | $4.07776 | $57,088.64 |
20,000 | $4.02184 | $80,436.80 |