
TCTP1A476M8R-EV2 | |
---|---|
DigiKey Part Number | 478-TCTP1A476M8R-EV2TR-ND - Tape & Reel (TR) 478-TCTP1A476M8R-EV2CT-ND - Cut Tape (CT) 478-TCTP1A476M8R-EV2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP1A476M8R-EV2 |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.93780 | $96.89 |
100 | $1.73910 | $173.91 |
500 | $1.40490 | $702.45 |
1,000 | $1.30169 | $1,301.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19777 | $3,593.31 |
6,000 | $1.13417 | $6,805.02 |
9,000 | $1.10233 | $9,920.97 |
15,000 | $1.06702 | $16,005.30 |
21,000 | $1.04639 | $21,974.19 |
30,000 | $1.02654 | $30,796.20 |
36,000 | $1.01713 | $36,616.68 |
72,000 | $0.98544 | $70,951.68 |
75,000 | $0.98376 | $73,782.00 |