
TCTP1A476M8R-EV1 | |
---|---|
DigiKey Part Number | 478-TCTP1A476M8R-EV1-ND |
Manufacturer | |
Manufacturer Product Number | TCTP1A476M8R-EV1 |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.93300 | $39.33 |
50 | $3.01340 | $150.67 |
100 | $2.73020 | $273.02 |
500 | $2.25260 | $1,126.30 |
1,000 | $2.10497 | $2,104.97 |
3,000 | $1.92263 | $5,767.89 |
6,000 | $1.83337 | $11,000.22 |