
TCTAL1C226M8R | |
|---|---|
DigiKey Part Number | 478-TCTAL1C226M8RTR-ND - Tape & Reel (TR) 478-TCTAL1C226M8RCT-ND - Cut Tape (CT) 478-TCTAL1C226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL1C226M8R |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTAL1C226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.90300 | $59.03 |
| 50 | $4.61220 | $230.61 |
| 100 | $4.21600 | $421.60 |
| 500 | $3.54576 | $1,772.88 |
| 1,000 | $3.33850 | $3,338.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.08235 | $9,247.05 |
| 6,000 | $2.95697 | $17,741.82 |
| 9,000 | $2.89416 | $26,047.44 |
| 15,000 | $2.82453 | $42,367.95 |
| 21,000 | $2.78380 | $58,459.80 |

