TCSOPL1E475M8R-ZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSOM0J476M8R-ZM1

DigiKey Part Number
478-TCSOM0J476M8R-ZM1TR-ND - Tape & Reel (TR)
478-TCSOM0J476M8R-ZM1CT-ND - Cut Tape (CT)
478-TCSOM0J476M8R-ZM1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSOM0J476M8R-ZM1
Description
CAP TANT POLY 47UF 6.3V 0603
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.72000$37.20
50$2.84600$142.30
100$2.57660$257.66
500$2.12188$1,060.94
1,000$1.98140$1,981.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.84400$5,532.00
6,000$1.75733$10,543.98
9,000$1.71394$15,425.46
15,000$1.66582$24,987.30
21,000$1.63770$34,391.70
30,000$1.61063$48,318.90
36,000$1.59781$57,521.16
Manufacturers Standard Package