
TCSM1C106M8R | |
|---|---|
DigiKey Part Number | 478-TCSM1C106M8RTR-ND - Tape & Reel (TR) 478-TCSM1C106M8RCT-ND - Cut Tape (CT) 478-TCSM1C106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSM1C106M8R |
Description | CAP TANT 10UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCSM1C106M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $3.04360 | $152.18 |
| 100 | $2.75670 | $275.67 |
| 500 | $2.27308 | $1,136.54 |
| 1,000 | $2.12361 | $2,123.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93901 | $5,817.03 |
| 6,000 | $1.84869 | $11,092.14 |
| 9,000 | $1.80343 | $16,230.87 |
| 15,000 | $1.75327 | $26,299.05 |
| 21,000 | $1.72394 | $36,202.74 |
| 30,000 | $1.69573 | $50,871.90 |

