Image for TCQE476M035R0075E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCQE476M035R0075E

DigiKey Part Number
478-TCQE476M035R0075ETR-ND - Tape & Reel (TR)
478-TCQE476M035R0075ECT-ND - Cut Tape (CT)
478-TCQE476M035R0075EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQE476M035R0075E
Description
CAP TANT POLY 47UF 35V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.93000$35.93
10$25.65100$256.51
50$21.55680$1,077.84
100$20.29070$2,029.07