TCQD337M004R0025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 689
Unit Price: $20.99000
Datasheet

Direct


Vishay Sprague
In Stock: 500
Unit Price: $15.06000
Datasheet

Direct


KEMET
In Stock: 1,115
Unit Price: $21.16000
Datasheet
TCQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCQ Series
AVX Automotive Components

TCQD337M004R0025

DigiKey Part Number
478-12151-2-ND - Tape & Reel (TR)
478-12151-1-ND - Cut Tape (CT)
478-12151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQD337M004R0025
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.54000$23.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.58946$4,794.73
Manufacturers Standard Package