


TCQB225M050R0300E | |
---|---|
DigiKey Part Number | 478-TCQB225M050R0300ETR-ND - Tape & Reel (TR) 478-TCQB225M050R0300ECT-ND - Cut Tape (CT) 478-TCQB225M050R0300EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB225M050R0300E |
Description | TCQ SERIES - B-CASE / 050V / 030 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.28300 | $72.83 |
50 | $5.76240 | $288.12 |
100 | $5.29360 | $529.36 |
500 | $4.50078 | $2,250.39 |
1,000 | $4.25568 | $4,255.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.05381 | $8,107.62 |
4,000 | $3.88764 | $15,550.56 |
6,000 | $3.80440 | $22,826.40 |
10,000 | $3.71211 | $37,121.10 |
14,000 | $3.65814 | $51,213.96 |
20,000 | $3.60622 | $72,124.40 |