15 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 7.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP0J156M8R

DigiKey Part Number
478-TCP0J156M8RTR-ND - Tape & Reel (TR)
478-TCP0J156M8RCT-ND - Cut Tape (CT)
478-TCP0J156M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP0J156M8R
Description
CAP TANT 15UF 20% 6.3V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 7.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP0J156M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
7.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.42500$24.25
50$1.80880$90.44
100$1.61960$161.96
500$1.30146$650.73
1,000$1.20305$1,203.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08162$3,244.86
6,000$1.02221$6,133.26
9,000$0.99245$8,932.05
15,000$0.95948$14,392.20
21,000$0.94020$19,744.20
30,000$0.92166$27,649.80
Manufacturers Standard Package