
TCOB0J107M8R-ES1 | |
---|---|
DigiKey Part Number | 478-TCOB0J107M8R-ES1TR-ND - Tape & Reel (TR) 478-TCOB0J107M8R-ES1CT-ND - Cut Tape (CT) 478-TCOB0J107M8R-ES1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCOB0J107M8R-ES1 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.60600 | $56.06 |
50 | $4.37780 | $218.89 |
100 | $3.99910 | $399.91 |
500 | $3.35784 | $1,678.92 |
1,000 | $3.15961 | $3,159.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.99641 | $5,992.82 |