cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCNT336M025R0250E

DigiKey Part Number
478-13395-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCNT336M025R0250E
Description
CAP TANT POLY 33UF 25V 1411
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCNT336M025R0250E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.